+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of sensor | microwave motion detector | |
Mounting | wall mount | |
IP rating | IP40 | |
Operating temperature | -25...50°C | |
Dimensions | Ø295x100mm | |
Power consumption | 0.9W | |
Counting range | 5s...15min | |
Connection | screw terminals | |
Switching capacity | 15W | |
Viewing angle | 360° | |
Colour temperature | 6000K | |
Luminous flux | 1030lm | |
Body colour | white | |
Controlled parameter range | 2...2000lx | |
Detection area | radius 1...8m | |
Light source | LED x96 |