+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: DRMKIT 220VDC 4CO LD
Manufacturer | WEIDMÜLLER | |
Type of relay | interface | |
Coil voltage | 220V DC | |
Contacts configuration | 4PDT | |
Max. operating current | 5A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DRM | |
Leads | screw terminals | |
Relay variant | Relay set | |
Switched voltage | max. 250V AC | |
Operating temperature | -40...60°C | |
Contact material | AgNi | |
Body dimensions | 66.8x79.9x27.2mm |