+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ125-102-R

Inductor: wire; SMD; 1mH; Ioper: 570mA; R: 1.69Ω; ±20%; 12.5x12.5x6mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-102-R
TME Symbol:
DRQ125-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.57A
Resistance
1.69Ω
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
0.7A
Operating temperature
-40...125°C
Gross weight3.542 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ125-102-R
0 in TME stock
Net price for quantities from 600 pcs - 1.08 USDGross price for quantities from 600 pcs - 1.08 USD
Net price for quantities from 1200 pcs - 1.02 USDGross price for quantities from 1200 pcs - 1.02 USD
Net price for quantities from 2400 pcs - 0.98 USDGross price for quantities from 2400 pcs - 0.98 USD
Net price for quantities from 10200 pcs - 0.94 USDGross price for quantities from 10200 pcs - 0.94 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.