+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ125-1R0-R

Inductor: wire; SMD; 1uH; Ioper: 15A; R: 2.4mΩ; ±20%; 12.5x12.5x6mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-1R0-R
TME Symbol:
DRQ125-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
15A
Resistance
2.4mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
23.6A
Operating temperature
-40...125°C
Gross weight3.833 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ125-1R0-R
0 in TME stock
Net price for quantities from 600 pcs - 0.81 USDGross price for quantities from 600 pcs - 0.81 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.