+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ125-330-R

Inductor: wire; SMD; 33uH; Ioper: 3.28A; R: 50.5mΩ; ±20%; Isat: 3.84A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-330-R
TME Symbol:
DRQ125-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
3.28A
Resistance
50.5mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
3.84A
Operating temperature
-40...125°C
Gross weight3.49 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ125-330-R
31 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs