+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ125-470-R

Inductor: wire; SMD; 47uH; Ioper: 2.71A; R: 74mΩ; ±20%; 12.5x12.5x6mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-470-R
TME Symbol:
DRQ125-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.71A
Resistance
74mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
3.24A
Operating temperature
-40...125°C
Gross weight3.267 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS
*
DRQ125-470-R
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 600 pcs