+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ125-4R7-R

Inductor: wire; SMD; 4.7uH; Ioper: 7.18A; R: 10.5mΩ; ±20%; Isat: 9.71A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-4R7-R
TME Symbol:
DRQ125-4R7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
7.18A
Resistance
10.5mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
9.71A
Operating temperature
-40...125°C
Gross weight4.333 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ125-4R7-R
0 in TME stock
Net price for quantities from 600 pcs - 0.68 USDGross price for quantities from 600 pcs - 0.68 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.