+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ125-820-R

Inductor: wire; SMD; 82uH; Ioper: 2.05A; R: 128mΩ; ±20%; Isat: 2.39A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ125-820-R
TME Symbol:
DRQ125-820-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
2.05A
Resistance
0.128Ω
Tolerance
±20%
Body dimensions
12.5x12.5x6mm
Saturation current
2.39A
Operating temperature
-40...125°C
Gross weight4.083 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ125-820-R
0 in TME stock
Net price for quantities from 600 pcs - 1.04 USDGross price for quantities from 600 pcs - 1.04 USD
Net price for quantities from 1200 pcs - 0.98 USDGross price for quantities from 1200 pcs - 0.98 USD
Net price for quantities from 1800 pcs - 0.96 USDGross price for quantities from 1800 pcs - 0.96 USD
Net price for quantities from 2400 pcs - 0.94 USDGross price for quantities from 2400 pcs - 0.94 USD
Net price for quantities from 3000 pcs - 0.92 USDGross price for quantities from 3000 pcs - 0.92 USD
Net price for quantities from 4800 pcs - 0.90 USDGross price for quantities from 4800 pcs - 0.90 USD
Net price for quantities from 6000 pcs - 0.89 USDGross price for quantities from 6000 pcs - 0.89 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.