+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.47µH | |
Operating current | 17.6A | |
Resistance | 1.8mΩ | |
Tolerance | ±20% | |
Body dimensions | 12.5x12.5x6mm | |
Saturation current | 33A | |
Operating temperature | -40...125°C |