+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-100-R

Inductor: wire; SMD; 10uH; Ioper: 6.04A; R: 17.2mΩ; ±20%; Isat: 11.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-100-R
TME Symbol:
DRQ127-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
6.04A
Resistance
17.2mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
11.2A
Operating temperature
-40...125°C
Gross weight4.613 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-100-R
583 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 350 pcs - 0.83 USDGross price for quantities from 350 pcs - 0.83 USD
Net price for quantities from 700 pcs - 0.81 USDGross price for quantities from 700 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs