+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-102-R

Inductor: wire; SMD; 1mH; Ioper: 610mA; R: 1.66Ω; ±20%; 12.5x12.5x8mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-102-R
TME Symbol:
DRQ127-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.61A
Resistance
1.66Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.14A
Operating temperature
-40...125°C
Gross weight6.214 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-102-R
0 in TME stock
Net price for quantities from 350 pcs - 0.88 USDGross price for quantities from 350 pcs - 0.88 USD
Net price for quantities from 700 pcs - 0.83 USDGross price for quantities from 700 pcs - 0.83 USD
Net price for quantities from 1050 pcs - 0.81 USDGross price for quantities from 1050 pcs - 0.81 USD
Net price for quantities from 1400 pcs - 0.78 USDGross price for quantities from 1400 pcs - 0.78 USD
Net price for quantities from 1750 pcs - 0.77 USDGross price for quantities from 1750 pcs - 0.77 USD
Net price for quantities from 2450 pcs - 0.75 USDGross price for quantities from 2450 pcs - 0.75 USD
Net price for quantities from 3500 pcs - 0.74 USDGross price for quantities from 3500 pcs - 0.74 USD
Net price for quantities from 7000 pcs - 0.70 USDGross price for quantities from 7000 pcs - 0.70 USD
Net price for quantities from 14000 pcs - 0.68 USDGross price for quantities from 14000 pcs - 0.68 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.