+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-1R0-R

Inductor: wire; SMD; 1uH; Ioper: 15.5A; R: 2.61mΩ; ±20%; Isat: 40A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-1R0-R
TME Symbol:
DRQ127-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
15.5A
Resistance
2.61mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
40A
Operating temperature
-40...125°C
Gross weight5.886 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-1R0-R
0 in TME stock
Net price for quantities from 350 pcs - 1.55 USDGross price for quantities from 350 pcs - 1.55 USD
Net price for quantities from 700 pcs - 1.46 USDGross price for quantities from 700 pcs - 1.46 USD
Net price for quantities from 1050 pcs - 1.40 USDGross price for quantities from 1050 pcs - 1.40 USD
Net price for quantities from 1750 pcs - 1.33 USDGross price for quantities from 1750 pcs - 1.33 USD
Net price for quantities from 2450 pcs - 1.29 USDGross price for quantities from 2450 pcs - 1.29 USD
Net price for quantities from 3500 pcs - 1.24 USDGross price for quantities from 3500 pcs - 1.24 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.