+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-471-R

Inductor: wire; SMD; 470uH; Ioper: 850mA; R: 861mΩ; ±20%; Isat: 1.68A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-471-R
TME Symbol:
DRQ127-471-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.47mH
Operating current
0.85A
Resistance
861mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.68A
Operating temperature
-40...125°C
Gross weight4.009 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-471-R
142 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 350 pcs - 0.88 USDGross price for quantities from 350 pcs - 0.88 USD
Net price for quantities from 700 pcs - 0.83 USDGross price for quantities from 700 pcs - 0.83 USD
Net price for quantities from 1050 pcs - 0.81 USDGross price for quantities from 1050 pcs - 0.81 USD
Net price for quantities from 1750 pcs - 0.77 USDGross price for quantities from 1750 pcs - 0.77 USD
Net price for quantities from 2450 pcs - 0.75 USDGross price for quantities from 2450 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs