+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-681-R

Inductor: wire; SMD; 680uH; Ioper: 760mA; R: 1.08Ω; ±20%; Isat: 1.39A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-681-R
TME Symbol:
DRQ127-681-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.68mH
Operating current
760mA
Resistance
1.08Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.39A
Operating temperature
-40...125°C
Gross weight6.071 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-681-R
0 in TME stock
Net price for quantities from 350 pcs - 1.00 USDGross price for quantities from 350 pcs - 1.00 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.