+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-820-R

Inductor: wire; SMD; 82uH; Ioper: 2.09A; R: 143mΩ; ±20%; Isat: 4.06A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-820-R
TME Symbol:
DRQ127-820-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
2.09A
Resistance
143mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
4.06A
Operating temperature
-40...125°C
Gross weight6.071 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-820-R
0 in TME stock
Net price for quantities from 350 pcs - 1.31 USDGross price for quantities from 350 pcs - 1.31 USD
Net price for quantities from 700 pcs - 1.26 USDGross price for quantities from 700 pcs - 1.26 USD
Net price for quantities from 1050 pcs - 1.24 USDGross price for quantities from 1050 pcs - 1.24 USD
Net price for quantities from 2450 pcs - 1.17 USDGross price for quantities from 2450 pcs - 1.17 USD
Net price for quantities from 4900 pcs - 1.11 USDGross price for quantities from 4900 pcs - 1.11 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.