+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-821-R

Inductor: wire; SMD; 820uH; Ioper: 650mA; R: 1.47Ω; ±20%; Isat: 1.27A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-821-R
TME Symbol:
DRQ127-821-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.82mH
Operating current
0.65A
Resistance
1.47Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
1.27A
Operating temperature
-40...125°C
Gross weight4.416 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-821-R
340 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 350 pcs - 0.92 USDGross price for quantities from 350 pcs - 0.92 USD
Net price for quantities from 700 pcs - 0.84 USDGross price for quantities from 700 pcs - 0.84 USD
Net price for quantities from 1050 pcs - 0.81 USDGross price for quantities from 1050 pcs - 0.81 USD
Net price for quantities from 1750 pcs - 0.77 USDGross price for quantities from 1750 pcs - 0.77 USD
Net price for quantities from 2450 pcs - 0.75 USDGross price for quantities from 2450 pcs - 0.75 USD
Net price for quantities from 3500 pcs - 0.73 USDGross price for quantities from 3500 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs