+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ127-8R2-R

Inductor: wire; SMD; 8.2uH; Ioper: 6.32A; R: 15.7mΩ; ±20%; Isat: 12.2A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ127-8R2-R
TME Symbol:
DRQ127-8R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.2µH
Operating current
6.32A
Resistance
15.7mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8mm
Saturation current
12.2A
Operating temperature
-40...125°C
Gross weight6.071 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ127-8R2-R
0 in TME stock
Net price for quantities from 350 pcs - 1.34 USDGross price for quantities from 350 pcs - 1.34 USD
Net price for quantities from 700 pcs - 1.29 USDGross price for quantities from 700 pcs - 1.29 USD
Net price for quantities from 1050 pcs - 1.23 USDGross price for quantities from 1050 pcs - 1.23 USD
Net price for quantities from 1750 pcs - 1.17 USDGross price for quantities from 1750 pcs - 1.17 USD
Net price for quantities from 2100 pcs - 1.08 USDGross price for quantities from 2100 pcs - 1.08 USD
Net price for quantities from 2450 pcs - 0.99 USDGross price for quantities from 2450 pcs - 0.99 USD
Net price for quantities from 3500 pcs - 0.90 USDGross price for quantities from 3500 pcs - 0.90 USD
Net price for quantities from 4900 pcs - 0.82 USDGross price for quantities from 4900 pcs - 0.82 USD
Net price for quantities from 7000 pcs - 0.75 USDGross price for quantities from 7000 pcs - 0.75 USD
Net price for quantities from 8750 pcs - 0.68 USDGross price for quantities from 8750 pcs - 0.68 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.