+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ73-220-R

Inductor: wire; SMD; 22uH; Ioper: 1.62A; R: 107mΩ; ±20%; Isat: 1.67A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ73-220-R
TME Symbol:
DRQ73-220-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.62A
Resistance
0.107Ω
Tolerance
±20%
Body dimensions
7.6x7.6x3.55mm
Saturation current
1.67A
Operating temperature
-40...125°C
Gross weight0.732 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ73-220-R
860 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 350 pcs