+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ74-102-R

Inductor: wire; SMD; 1mH; Ioper: 270mA; R: 3.89Ω; ±20%; Isat: 310mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-102-R
TME Symbol:
DRQ74-102-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.27A
Resistance
3.89Ω
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
0.31A
Operating temperature
-40...125°C
Gross weight1.477 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-102-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.89 USDGross price for quantities from 1100 pcs - 0.89 USD
Net price for quantities from 2200 pcs - 0.85 USDGross price for quantities from 2200 pcs - 0.85 USD
Net price for quantities from 3300 pcs - 0.82 USDGross price for quantities from 3300 pcs - 0.82 USD
Net price for quantities from 4400 pcs - 0.80 USDGross price for quantities from 4400 pcs - 0.80 USD
Net price for quantities from 5500 pcs - 0.79 USDGross price for quantities from 5500 pcs - 0.79 USD
Net price for quantities from 7700 pcs - 0.76 USDGross price for quantities from 7700 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.