+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ74-1R0-R

Inductor: wire; SMD; 1uH; Ioper: 5.33A; R: 10mΩ; ±20%; 7.6x7.6x4.45mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-1R0-R
TME Symbol:
DRQ74-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
5.33A
Resistance
10mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
10.2A
Operating temperature
-40...125°C
Gross weight1.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-1R0-R
0 in TME stock
Net price for quantities from 1100 pcs - 1.00 USDGross price for quantities from 1100 pcs - 1.00 USD
Net price for quantities from 2200 pcs - 0.91 USDGross price for quantities from 2200 pcs - 0.91 USD
Net price for quantities from 3300 pcs - 0.83 USDGross price for quantities from 3300 pcs - 0.83 USD
Net price for quantities from 4400 pcs - 0.75 USDGross price for quantities from 4400 pcs - 0.75 USD
Net price for quantities from 5500 pcs - 0.69 USDGross price for quantities from 5500 pcs - 0.69 USD
Net price for quantities from 7700 pcs - 0.62 USDGross price for quantities from 7700 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.