+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ74-3R3-R

Inductor: wire; SMD; 3.3uH; Ioper: 3.94A; R: 18.3mΩ; ±20%; Isat: 5.4A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-3R3-R
TME Symbol:
DRQ74-3R3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.94A
Resistance
18.3mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
5.4A
Operating temperature
-40...125°C
Gross weight1.477 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-3R3-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.95 USDGross price for quantities from 1100 pcs - 0.95 USD
Net price for quantities from 2200 pcs - 0.89 USDGross price for quantities from 2200 pcs - 0.89 USD
Net price for quantities from 3300 pcs - 0.85 USDGross price for quantities from 3300 pcs - 0.85 USD
Net price for quantities from 4400 pcs - 0.83 USDGross price for quantities from 4400 pcs - 0.83 USD
Net price for quantities from 5500 pcs - 0.82 USDGross price for quantities from 5500 pcs - 0.82 USD
Net price for quantities from 7700 pcs - 0.78 USDGross price for quantities from 7700 pcs - 0.78 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.