+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRQ74-8R2-R

Inductor: wire; SMD; 8.2uH; Ioper: 2.53A; R: 44.1mΩ; ±20%; Isat: 3.4A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-8R2-R
TME Symbol:
DRQ74-8R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
8.2µH
Operating current
2.53A
Resistance
44.1mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
3.4A
Operating temperature
-40...125°C
Gross weight1.336 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-8R2-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.80 USDGross price for quantities from 1100 pcs - 0.80 USD
Net price for quantities from 2200 pcs - 0.71 USDGross price for quantities from 2200 pcs - 0.71 USD
Net price for quantities from 3300 pcs - 0.66 USDGross price for quantities from 3300 pcs - 0.66 USD
Net price for quantities from 4400 pcs - 0.62 USDGross price for quantities from 4400 pcs - 0.62 USD
Net price for quantities from 5500 pcs - 0.61 USDGross price for quantities from 5500 pcs - 0.61 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.