+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRR 3016

Rotary Coded Switch: universal; Pos: 16; PCB,THT; 100mΩ; DRR 3000


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DRR 3016
TME Symbol:
DRR3016

Specification

Manufacturer
KNITTER-SWITCH
Type of rotary coded switch
universal
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
PCB, THT
Leads
flat pin
Max. contact resistance:
100mΩ
DC contacts rating @R
0.03A / 15V DC
Terminal pitch
2.54mm
Body dimensions
10x10x6.9mm
Manufacturer series
DRR 3000
Mechanical durability
20000 cycles
Contact plating
gold-plated
Illumination
none
Body material
polyamide
Operating Force
2.45N
Body colour
black
Gross weight0.94 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
DRR 3016
2242 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 20 pcs - 2.22 USDGross price for quantities from 20 pcs - 2.22 USD
Net price for quantities from 48 pcs - 1.90 USDGross price for quantities from 48 pcs - 1.90 USD
Net price for quantities from 96 pcs - 1.83 USDGross price for quantities from 96 pcs - 1.83 USD
Packaging method by the manufacturer:Tube = 48 pcs