+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | encoding switch | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -40...85°C | |
Mounting | PCB, THT | |
Leads | flat pin | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.15A / 42V DC | |
Terminal pitch | 2.54mm | |
Body dimensions | 10x10x12.3mm | |
Manufacturer series | DRR 61000 | |
Mechanical durability | 10000 cycles | |
Contact plating | gold-plated | |
Illumination | none | |
Body material | polyamide | |
Operating Force | 6.87N | |
Body colour | grey |