+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-HD16CL-1

Automation module: in/out extension; -10÷55°C; IP67; DRT2; M12


Manufacturer: OMRON

Manufacturer part number:
DRT2-HD16CL-1
TME Symbol:
DRT2-HD16CL-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
IP rating
IP67
Manufacturer series
DRT2
Body dimensions
175x60x43.9mm
Communictions protocol
DeviceNet
Connection
M12
Kind of input
PNP
Number of digital inputs
16
Gross weight464.5 g
Certificates
EAN code4547648813150
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-HD16CL-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 934.31 USDGross price for quantities from 1 pcs - 934.31 USD
Net price for quantities from 5 pcs - 867.58 USDGross price for quantities from 5 pcs - 867.58 USD