+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | in/out extension | |
Operating temperature | -10...55°C | |
Manufacturer series | DRT2 | |
Body dimensions | 245x50x56.4mm | |
Communictions protocol | DeviceNet | |
Connection | screwless clamps | |
Kind of input | PNP | |
Modules features | detection functions | |
Number of digital inputs | 32 |