+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-MD32SLH-1

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD32SLH-1
TME Symbol:
DRT2-MD32SLH-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
245x50x56.4mm
Communictions protocol
DeviceNet
Connection
screwless clamps
Kind of input
PNP
Modules features
detection functions
Number of digital inputs
16
Number of digital outputs
16
Kind of output
PNP
Gross weight573 g
Certificates
EAN code4547648813136
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD32SLH-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order