+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-OD08-1

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD08-1
TME Symbol:
DRT2-OD08-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
115x50x49.7mm
Communictions protocol
DeviceNet
Connection
screw terminals
Number of digital outputs
8
Kind of output
PNP
Gross weight162 g
Certificates
EAN code4547648218849
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD08-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 481.09 USDGross price for quantities from 1 pcs - 481.09 USD