+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-OD08C-1

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD08C-1
TME Symbol:
DRT2-OD08C-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
175x60x37.7mm
Communictions protocol
DeviceNet
Connection
M12
Modules features
detection functions
Number of digital outputs
8
Kind of output
PNP
Gross weight466 g
Certificates
EAN code4547648813075
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD08C-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 994.40 USDGross price for quantities from 1 pcs - 994.40 USD
Net price for quantities from 5 pcs - 923.37 USDGross price for quantities from 5 pcs - 923.37 USD