+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-OD16TA-1

Automation module: in/out extension; -10÷55°C; DRT2; 180x54x58mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD16TA-1
TME Symbol:
DRT2-OD16TA-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
180x54x58mm
Communictions protocol
DeviceNet
Connection
MIL socket
Number of digital outputs
16
Kind of output
PNP
Gross weight394.6 g
Certificates
EAN code4536854960796
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD16TA-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 715.50 USDGross price for quantities from 1 pcs - 715.50 USD
Net price for quantities from 5 pcs - 664.39 USDGross price for quantities from 5 pcs - 664.39 USD