+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-OD32B

Automation module: in/out extension; -10÷55°C; DRT2; 80x100x17mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD32B
TME Symbol:
DRT2-OD32B

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
80x100x17mm
Communictions protocol
DeviceNet
Connection
MIL socket
Number of digital outputs
32
Kind of output
NPN
Gross weight394.6 g
Certificates
EAN code4547648088664
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD32B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 508.93 USDGross price for quantities from 1 pcs - 508.93 USD
Net price for quantities from 5 pcs - 472.58 USDGross price for quantities from 5 pcs - 472.58 USD