+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-OD32SLH

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD32SLH
TME Symbol:
DRT2-OD32SLH

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
245x50x56.4mm
Communictions protocol
DeviceNet
Connection
screwless clamps
Modules features
detection functions
Number of digital outputs
32
Kind of output
NPN
Gross weight167 g
Certificates
EAN code4547648813105
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD32SLH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order