+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRT2-ROS16

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet


Manufacturer: OMRON

Manufacturer part number:
DRT2-ROS16
TME Symbol:
DRT2-ROS16

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
125x60x51.8mm
Communictions protocol
DeviceNet
Connection
screw terminals
Number of digital outputs
16
Kind of output
relay
Gross weight312 g
Certificates
EAN code4547648209137
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-ROS16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 027.97 USDGross price for quantities from 1 pcs - 1 027.97 USD
Net price for quantities from 5 pcs - 954.55 USDGross price for quantities from 5 pcs - 954.55 USD