+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRTB24B06

Timer; 0,1s÷100h; SCR; Number of operation modes: 1; 6A; -30÷80°C


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRTB24B06
TME Symbol:
DRTB24B06

Specification

Manufacturer
SENSATA / CRYDOM
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
SCR
Number of operation modes
1
Counter operation modes
ON for the set interval
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Max. operating current
6A
Indication
LED
Control voltage
90...140V AC, 90...140V DC
Switched voltage
24...280V AC
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers SENSATA / CRYDOM,
*
DRTB24B06
0 in TME stock
Net price for quantities from 1 pcs - 80.20 USDGross price for quantities from 1 pcs - 80.20 USD
Net price for quantities from 10 pcs - 76.38 USDGross price for quantities from 10 pcs - 76.38 USD
Net price for quantities from 50 pcs - 72.91 USDGross price for quantities from 50 pcs - 72.91 USD
Net price for quantities from 100 pcs - 70.76 USDGross price for quantities from 100 pcs - 70.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.