+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of automation module | timer | |
Counting range | 0,1s...100h | |
Kind of output | SCR | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching off | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Max. operating current | 6A | |
Indication | LED | |
Control voltage | 180...240V AC, 180...240V DC | |
Switched voltage | 24...280V AC | |
Switching method | zero voltage switching | |
Operating temperature | -30...80°C |