+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRTH06D06

Automation module: timer; 0,1s÷100h; MOSFET; -30÷80°C; 6A

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRTH06D06
TME Symbol:
DRTH06D06

Specification

Manufacturer
SENSATA / CRYDOM
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
MOSFET
Number of operation modes
2
Counter operation modes
delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-30...80°C
Max. operating current
6A
Indication
LED
Control voltage
12...24V AC, 12...24V DC
Switched voltage
1...48V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers SENSATA / CRYDOM,
*
DRTH06D06
0 in TME stock
Net price for quantities from 1 pcs - 84.63 USDGross price for quantities from 1 pcs - 84.63 USD
Net price for quantities from 10 pcs - 80.60 USDGross price for quantities from 10 pcs - 80.60 USD
Net price for quantities from 50 pcs - 76.94 USDGross price for quantities from 50 pcs - 76.94 USD
Net price for quantities from 100 pcs - 74.68 USDGross price for quantities from 100 pcs - 74.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.