+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Case | SO16-W | |
Number of channels | 1 | |
Integrated circuit features | audio-balanced line driver | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Bandwidth | 1.5MHz | |
Slew rate | 15V/μs | |
Manufacturer standard package | 40pcs. |