+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV135UA/2K5

IC: driver; SO8; Ch: 1; 4.5÷18VDC; audio-balanced line driver


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV135UA/2K5
TME Symbol:
DRV135UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
SO8
Number of channels
1
Integrated circuit features
audio-balanced line driver
Mounting
SMD
Operating temperature
-55...125°C
Kind of package
reel, tape
Bandwidth
1.5MHz
Slew rate
15V/μs
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...18V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
DRV135UA/2K5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order