+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV632PWR

IC: audio amplifier; 3÷3.6VDC; Ch: 2; TSSOP14; DirectPath™


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV632PWR
TME Symbol:
DRV632PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
2
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
DirectPath™
Supply voltage
  • 3...3.6V DC
Gross weight0.088 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
DRV632PWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.