+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8251DDAR

IC: driver; H-bridge; brush motor controller; PWM; HSOP8-EP; 4.1A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8251DDAR
TME Symbol:
DRV8251DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Interface
PWM
Case
HSOP8-EP
Output current
4.1A
Number of channels
2
Mounting
SMD
Operating temperature
-40...150°C
Application
DC motors
Supply voltage
  • 4.5...48V DC
Gross weight0.092 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8251DDAR
941 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 9000 pcs - 1.01 USDGross price for quantities from 9000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs