+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8305NPHP

IC: driver; HTQFP48; 4.4÷45V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8305NPHP
TME Symbol:
DRV8305NPHP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
HTQFP48
Output voltage
4.4...45V
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.27 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8305NPHP
0 in TME stock
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
No. of pieces (Multiplicity: 250)