+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8601DRBR

IC: driver; haptic motor controller; PWM; SON8; 400mA; 11V; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8601DRBR
TME Symbol:
DRV8601DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
haptic motor controller
Interface
PWM
Case
SON8
Output current
0.4A
Output voltage
11V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Application
haptic motors, linear actuator, servos
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Eccentric Rotating Mass (ERM)
  • Linear Resonance Acutator (LRA)
Gross weight0.075 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8601DRBR
990 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs