+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | gate driver, high-/low-side | |
Technology | MOSFET | |
Interface | PWM | |
Case | VQFN32 | |
Output current | 10mA | |
DC supply current | 7.5mA | |
Mounting | SMD | |
Application | automotive industry | |
Maximum output current | 0.5A | |
Kind of output | gate driver |