+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | brush motor controller | |
Case | HTSSOP16 | |
Output current | -2.8...2.8A | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | DC motors | |
Frequency | 0.1MHz |