+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8812PWP

IC: driver; H-bridge; stepper motor controller; HTSSOP28; 0÷1.6A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8812PWP
TME Symbol:
DRV8812PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
HTSSOP28
Output current
0...1.6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Application
DC motors
Frequency
50kHz
Supply voltage
  • 8.2...47V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8812PWP
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 250 pcs - 4.13 USDGross price for quantities from 250 pcs - 4.13 USD
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
Net price for quantities from 1000 pcs - 3.49 USDGross price for quantities from 1000 pcs - 3.49 USD
Net price for quantities from 2500 pcs - 3.42 USDGross price for quantities from 2500 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.