+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8814PWP

IC: driver; H-bridge; brush motor controller; HTSSOP28; 0÷2.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8814PWP
TME Symbol:
DRV8814PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
HTSSOP28
Output current
0...2.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Application
DC motors
Frequency
0.1MHz
Supply voltage
  • 8...47V DC
Gross weight0.122 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8814PWP
38 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 25 pcs - 5.82 USDGross price for quantities from 25 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs