+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8824PWP

IC: driver; stepper motor controller; HTSSOP28; 1.6A; 24V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8824PWP
TME Symbol:
DRV8824PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
stepper motor controller
Case
HTSSOP28
Output current
1.6A
Output voltage
24V
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Application
bipolar stepper motors, DC motors
Supply voltage
  • 8.2...45V DC
Gross weight2.5 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8824PWP
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 250 pcs - 3.30 USDGross price for quantities from 250 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.