+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DRV8833PWP

IC: driver; H-bridge; stepper motor controller; HTSSOP16; 0÷1.5A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8833PWP
TME Symbol:
DRV8833PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
HTSSOP16
Output current
0...1.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Application
DC motors
Frequency
50kHz
Supply voltage
  • 2.7...10.8V DC
Gross weight0.1 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS
*
DRV8833PWP
Product withdrawn from the offer
Use the specification table below to search for similar products