+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | DIP-SWITCH | |
Poles number | 9 | |
Switching method | ON-OFF | |
DC contacts rating @R | 50mA / 12V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -25...80°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 100mΩ | |
Switches features | raised actuator | |
Row pitch | 7.62mm | |
Overall length | 24.32mm |