+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS-12

Switch: DIP-SWITCH; Poles number: 12; ON-OFF; 0.05A/12VDC; Pos: 2


Manufacturer: NINIGI

Manufacturer part number:
DS-12
TME Symbol:
DS-12

Specification

Manufacturer
NINIGI
Type of switch
DIP-SWITCH
Poles number
12
Switching method
ON-OFF
DC contacts rating @R
50mA / 12V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...80°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Switches features
raised actuator
Row pitch
7.62mm
Overall length
31.94mm
Gross weight2.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches NINIGI,
*
DS-12
0 in TME stock
Net price for quantities from 2 pcs - 1.41 USDGross price for quantities from 2 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 14 pcs - 1.06 USDGross price for quantities from 14 pcs - 1.06 USD
Net price for quantities from 98 pcs - 0.96 USDGross price for quantities from 98 pcs - 0.96 USD
Net price for quantities from 504 pcs - 0.64 USDGross price for quantities from 504 pcs - 0.64 USD
Net price for quantities from 1008 pcs - 0.53 USDGross price for quantities from 1008 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs